Omron Pin Plunger Micro Switch, Tab Terminal, 15 A @ 250 V ac, SPDT, IP40

Nº de Estoque RS: 686-7613Marca: OmronPart Number: V-15-1C25Distrelec Article No.: 30171281
brand-logo
Ver tudo em Micro Switches

Documentos Técnicos

Especificações

Brand

Omron

Actuator Type

Pin Plunger

Terminal Type

Tab

Contact Current Rating

15 A @ 250 V ac

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

1.96 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Contact Material

Silver Alloy

Mechanical Life

50000000Operations

Release Force

0.49N

Operating Temperature Range

-25 → +80°C

País de Origem

Indonesia

Detalhes do produto

Omron Miniature Basic Switches 15 A (V-Size)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 492,95

R$ 98,59 Each (In a Bag of 5) (Sem VAT)

Omron Pin Plunger Micro Switch, Tab Terminal, 15 A @ 250 V ac, SPDT, IP40
Selecione o tipo de embalagem

R$ 492,95

R$ 98,59 Each (In a Bag of 5) (Sem VAT)

Omron Pin Plunger Micro Switch, Tab Terminal, 15 A @ 250 V ac, SPDT, IP40
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Saco
5 - 245R$ 98,59R$ 492,95
250+R$ 58,57R$ 292,85

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Omron

Actuator Type

Pin Plunger

Terminal Type

Tab

Contact Current Rating

15 A @ 250 V ac

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

1.96 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Contact Material

Silver Alloy

Mechanical Life

50000000Operations

Release Force

0.49N

Operating Temperature Range

-25 → +80°C

País de Origem

Indonesia

Detalhes do produto

Omron Miniature Basic Switches 15 A (V-Size)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em