Omron Short Roller Lever Micro Switch, Tab Terminal, 15 A @ 250 V ac, SPDT, IP40

Nº de Estoque RS: 682-2774Marca: OmronPart Number: V-155-1C25Distrelec Article No.: 30171286
brand-logo
Ver tudo em Micro Switches

Documentos Técnicos

Especificações

Brand

Omron

Actuator Type

Short Roller Lever

Terminal Type

Tab

Contact Current Rating

15 A @ 250 V ac

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

2.35 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Contact Material

Silver Alloy

Mechanical Life

50000000Operations

Release Force

0.49N

Operating Temperature Range

-25 → +80°C

País de Origem

Indonesia

Detalhes do produto

Omron Miniature Basic Switches 15 A (V-Size)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 132,14

R$ 132,14 Each (Sem VAT)

Omron Short Roller Lever Micro Switch, Tab Terminal, 15 A @ 250 V ac, SPDT, IP40

R$ 132,14

R$ 132,14 Each (Sem VAT)

Omron Short Roller Lever Micro Switch, Tab Terminal, 15 A @ 250 V ac, SPDT, IP40
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 49R$ 132,14
50 - 149R$ 119,53
150+R$ 85,45

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Omron

Actuator Type

Short Roller Lever

Terminal Type

Tab

Contact Current Rating

15 A @ 250 V ac

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

2.35 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Contact Material

Silver Alloy

Mechanical Life

50000000Operations

Release Force

0.49N

Operating Temperature Range

-25 → +80°C

País de Origem

Indonesia

Detalhes do produto

Omron Miniature Basic Switches 15 A (V-Size)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em