Omron Pin Plunger Micro Switch, Tab Terminal, 100 mA @ 30 V dc, SPDT, IP40

Nº de Estoque RS: 682-2837Marca: OmronPart Number: VX-01-1C23
brand-logo
Ver tudo em Micro Switches

Documentos Técnicos

Especificações

Brand

Omron

Actuator Type

Pin Plunger

Terminal Type

Tab

Contact Current Rating

100 mA @ 30 V dc

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

0.49 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Contact Material

Gold Alloy

Mechanical Life

10000000Operations

Release Force

0.05N

Operating Temperature Range

-25 → +80°C

País de Origem

Japan

Detalhes do produto

Omron VX Miniature Basic Switch

Miniature Basic Switch with Low Operating Force and High Contact Reliability

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 119,00

R$ 119,00 Each (Sem VAT)

Omron Pin Plunger Micro Switch, Tab Terminal, 100 mA @ 30 V dc, SPDT, IP40

R$ 119,00

R$ 119,00 Each (Sem VAT)

Omron Pin Plunger Micro Switch, Tab Terminal, 100 mA @ 30 V dc, SPDT, IP40
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 49R$ 119,00
50 - 149R$ 101,24
150+R$ 87,12

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Omron

Actuator Type

Pin Plunger

Terminal Type

Tab

Contact Current Rating

100 mA @ 30 V dc

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

0.49 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Contact Material

Gold Alloy

Mechanical Life

10000000Operations

Release Force

0.05N

Operating Temperature Range

-25 → +80°C

País de Origem

Japan

Detalhes do produto

Omron VX Miniature Basic Switch

Miniature Basic Switch with Low Operating Force and High Contact Reliability

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em