Omron Roller Plunger Limit Switch, NO/NC, IP00, SPDT, Thermosetting Resin Housing, 10A Max

Nº de Estoque RS: 752-9788Marca: OmronPart Number: X-10GQ22-B
brand-logo
Ver tudo em Interruptores Limitadores

Documentos Técnicos

Especificações

Brand

Omron

Actuator Type

Roller Plunger

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP00

Maximum Current

10A

Housing Material

Thermosetting Resin

Maximum DC Voltage

125V

Connection Type

Screw

Action Type

Snap Action

Length

49.2mm

Minimum Operating Temperature

-25°C

Depth

17.45mm

Width

24.2mm

Maximum Operating Temperature

+80°C

Mounting Orientation

Side

Mechanical Life

1000000Operations

País de Origem

Japan

Detalhes do produto

X Series Direct Current Limit Switches with Built-in Magnetic Blowout

A range of general purpose basic limit switches. They incorporate a small permanent magnet in the contact mechanism to deflect the arc to effectively extinguish it. This range is the same shape and moutning procedures as the Z basic switches.

Informações de estoque temporariamente indisponíveis.

R$ 490,38

R$ 490,38 Each (Sem VAT)

Omron Roller Plunger Limit Switch, NO/NC, IP00, SPDT, Thermosetting Resin Housing, 10A Max

R$ 490,38

R$ 490,38 Each (Sem VAT)

Omron Roller Plunger Limit Switch, NO/NC, IP00, SPDT, Thermosetting Resin Housing, 10A Max
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Omron

Actuator Type

Roller Plunger

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP00

Maximum Current

10A

Housing Material

Thermosetting Resin

Maximum DC Voltage

125V

Connection Type

Screw

Action Type

Snap Action

Length

49.2mm

Minimum Operating Temperature

-25°C

Depth

17.45mm

Width

24.2mm

Maximum Operating Temperature

+80°C

Mounting Orientation

Side

Mechanical Life

1000000Operations

País de Origem

Japan

Detalhes do produto

X Series Direct Current Limit Switches with Built-in Magnetic Blowout

A range of general purpose basic limit switches. They incorporate a small permanent magnet in the contact mechanism to deflect the arc to effectively extinguish it. This range is the same shape and moutning procedures as the Z basic switches.