Omron Cable Assembly

Nº de Estoque RS: 569-938Marca: OmronPart Number: XS5F-D421-J80-A
brand-logo
Ver tudo em Sensor & Actuator Cables

Documentos Técnicos

Especificações

Brand

Omron

Connector B

Unterminated

Connector A Number of Contacts

4

Connector A Housing Gender

Female

Detalhes do produto

XS5 M12 Socket to Free End Cable Assembly

Brought to you by Omron, this XS5 "Smart Click" M12 Socket connector terminates in a conveniently pre-stripped free end. As well as a very high ingress protection, this connector is water resistive, meaning it is well suited for harsh industrial environments.

The "Smart Click" system ensures quick and easy connection with a simple twist and click action that mates with an audible click. The bayonet style locking system connects with 1/8th of a turn, and mates with an audible click, for a reassuring connection that is compatible with conventional screw-lock connectors.

Combining reliability with convenience, this XS5 M12 sensor I/O Connector is an ideal choice for applications in automation and robotics.

Omron M12 Smartclick

A water resistive connector featuring an innovative twist and click connection

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

Omron Cable Assembly

P.O.A.

Omron Cable Assembly
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Omron

Connector B

Unterminated

Connector A Number of Contacts

4

Connector A Housing Gender

Female

Detalhes do produto

XS5 M12 Socket to Free End Cable Assembly

Brought to you by Omron, this XS5 "Smart Click" M12 Socket connector terminates in a conveniently pre-stripped free end. As well as a very high ingress protection, this connector is water resistive, meaning it is well suited for harsh industrial environments.

The "Smart Click" system ensures quick and easy connection with a simple twist and click action that mates with an audible click. The bayonet style locking system connects with 1/8th of a turn, and mates with an audible click, for a reassuring connection that is compatible with conventional screw-lock connectors.

Combining reliability with convenience, this XS5 M12 sensor I/O Connector is an ideal choice for applications in automation and robotics.

Omron M12 Smartclick

A water resistive connector featuring an innovative twist and click connection

Você pode estar interessado em