OmronXS6W, 2m Cat6a, Yellow RJ45 to Male RJ45 Male, S/FTP Shielded, Terminated LSZH Sheath

Nº de Estoque RS: 144-6518Marca: OmronPart Number: XS6W-6LSZH8SS200CM-YDistrelec Article No.: 11083308
brand-logo
Ver tudo em Ethernet Cable

Documentos Técnicos

Especificações

Brand

Omron

Series

XS6W

Length

2m

LAN Category

Cat6a

Terminated/Unterminated

Terminated

Shield Type

S/FTP

Connector 1 Gender

Male

Connector 1

RJ45

Connector 1 Orientation

Straight

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Shielded

Connector 2 Orientation

Straight

Sheath Colour

Yellow

Outer Sheath Material

LSZH

Wiring Configuration

Straight Through

IP Rating

IP20

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Outer Diameter

6.3mm

American Wire Gauge

27 AWG

Number of Strands

8

Cable Shape

Round

Standards Met

CE

Current Rating

1 A

Conductor Strand Type

Stranded

Voltage Rating

30 V dc

Detalhes do produto

XS6W Series Cat6a Industrial RJ45 Cable Assemblies

From Omron, a series of high performance LSZH (low smoke zero halogen) Cat6a Ethernet cable assemblies. The patch cables have standard connectors and are ideally suited to in-cabinet applications. Constructed from 5.8 mm OD 4-pair 27 AWG cable featuring double shielding with overall braiding and individual foil shields on each pair to reduce EMC interference. Available in blue, yellow and green LSZH jackets in various lengths.

Omron Electronics Range

Informações de estoque temporariamente indisponíveis.

R$ 371,92

R$ 371,92 Each (Sem VAT)

OmronXS6W, 2m Cat6a, Yellow RJ45 to Male RJ45 Male, S/FTP Shielded, Terminated LSZH Sheath

R$ 371,92

R$ 371,92 Each (Sem VAT)

OmronXS6W, 2m Cat6a, Yellow RJ45 to Male RJ45 Male, S/FTP Shielded, Terminated LSZH Sheath
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 371,92
10 - 49R$ 359,11
50+R$ 345,43

Documentos Técnicos

Especificações

Brand

Omron

Series

XS6W

Length

2m

LAN Category

Cat6a

Terminated/Unterminated

Terminated

Shield Type

S/FTP

Connector 1 Gender

Male

Connector 1

RJ45

Connector 1 Orientation

Straight

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Shielded

Connector 2 Orientation

Straight

Sheath Colour

Yellow

Outer Sheath Material

LSZH

Wiring Configuration

Straight Through

IP Rating

IP20

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Outer Diameter

6.3mm

American Wire Gauge

27 AWG

Number of Strands

8

Cable Shape

Round

Standards Met

CE

Current Rating

1 A

Conductor Strand Type

Stranded

Voltage Rating

30 V dc

Detalhes do produto

XS6W Series Cat6a Industrial RJ45 Cable Assemblies

From Omron, a series of high performance LSZH (low smoke zero halogen) Cat6a Ethernet cable assemblies. The patch cables have standard connectors and are ideally suited to in-cabinet applications. Constructed from 5.8 mm OD 4-pair 27 AWG cable featuring double shielding with overall braiding and individual foil shields on each pair to reduce EMC interference. Available in blue, yellow and green LSZH jackets in various lengths.

Omron Electronics Range