Documentos Técnicos
Especificações
Brand
OmronActuator Type
Plunger
Pole and Throw Configuration
SPDT
Normal State Configuration
NO/NC
IP Rating
IP65
Maximum Current
15A
Maximum AC Voltage
480V
Maximum DC Voltage
250V
Series
ZE
Action Type
Snap Action
Length
71.3mm
Depth
25.4mm
Standards Met
CCC, CE, cULus
Minimum Operating Temperature
-10°C
Width
86mm
Maximum Operating Temperature
+80°C
Mechanical Life
10000000Cycles
Operating Force
7.85 N
Detalhes do produto
ZE High Capacity Limit Switch
Approvals
UL recognised, CSA
R$ 968,59
R$ 968,59 Each (Sem VAT)
1
R$ 968,59
R$ 968,59 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
OmronActuator Type
Plunger
Pole and Throw Configuration
SPDT
Normal State Configuration
NO/NC
IP Rating
IP65
Maximum Current
15A
Maximum AC Voltage
480V
Maximum DC Voltage
250V
Series
ZE
Action Type
Snap Action
Length
71.3mm
Depth
25.4mm
Standards Met
CCC, CE, cULus
Minimum Operating Temperature
-10°C
Width
86mm
Maximum Operating Temperature
+80°C
Mechanical Life
10000000Cycles
Operating Force
7.85 N
Detalhes do produto
ZE High Capacity Limit Switch
Approvals
UL recognised, CSA