Omron ZEN Series Logic Module, 10.8 → 28.8 V dc Supply, Transistor Output, 6-Input, Analogue Input

Nº de Estoque RS: 760-9225Marca: OmronPart Number: ZEN-10C1DT-D-V2
brand-logo

Documentos Técnicos

Especificações

Brand

Omron

Manufacturer Series

ZEN

Number of Inputs

6

Output Type

Transistor

Supply Voltage

10.8 → 28.8 V dc

Input Type

Analogue

Number of Outputs

4

Length

70mm

Width

90mm

Mounting Type

DIN Rail

Programming Language Used

Ladder Logic

Number of Communication Ports

1

Output Current

30 A

Maximum Operating Temperature

+55°C

Programming Interface

Computer, Front Panel

Minimum Operating Temperature

0°C

Dimensions

70 x 90 x 56 mm

Display Included

Yes

Program Capacity

96 lines

Depth

56mm

País de Origem

China

Detalhes do produto

ZEN Programmable Relays

Omron ZEN logic modules provide relays, timers, counters, and time switches all in one unit. Ladder programming is possible using the built-in LCD display and eight operation buttons.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

Omron ZEN Series Logic Module, 10.8 → 28.8 V dc Supply, Transistor Output, 6-Input, Analogue Input

P.O.A.

Omron ZEN Series Logic Module, 10.8 → 28.8 V dc Supply, Transistor Output, 6-Input, Analogue Input
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Omron

Manufacturer Series

ZEN

Number of Inputs

6

Output Type

Transistor

Supply Voltage

10.8 → 28.8 V dc

Input Type

Analogue

Number of Outputs

4

Length

70mm

Width

90mm

Mounting Type

DIN Rail

Programming Language Used

Ladder Logic

Number of Communication Ports

1

Output Current

30 A

Maximum Operating Temperature

+55°C

Programming Interface

Computer, Front Panel

Minimum Operating Temperature

0°C

Dimensions

70 x 90 x 56 mm

Display Included

Yes

Program Capacity

96 lines

Depth

56mm

País de Origem

China

Detalhes do produto

ZEN Programmable Relays

Omron ZEN logic modules provide relays, timers, counters, and time switches all in one unit. Ladder programming is possible using the built-in LCD display and eight operation buttons.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em