Documentos Técnicos
Especificações
Brand
OmronLight Source
Red LED
Imaging Technology
CCD
Vision Color Type
Monochrome
Detection Range
10 x 9.2 → 50 x 46 mm
Output Type
PNP
Supply Voltage
24 V dc
Maximum Current
800 mA
Number of Images Stored
8
Terminal Type
Cable
Housing Material
ABS
IP Rating
IP65
País de Origem
Japan
Detalhes do produto
ZFV Vision Sensors
ZFV Smart Sensors (with Ultra-High-Speed CCD Camera) is designed so users can solve their inspection problem in minutes. 'Teach and Go' with parameter settings at the touch of a button.
ZFV Series
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
OmronLight Source
Red LED
Imaging Technology
CCD
Vision Color Type
Monochrome
Detection Range
10 x 9.2 → 50 x 46 mm
Output Type
PNP
Supply Voltage
24 V dc
Maximum Current
800 mA
Number of Images Stored
8
Terminal Type
Cable
Housing Material
ABS
IP Rating
IP65
País de Origem
Japan
Detalhes do produto
ZFV Vision Sensors
ZFV Smart Sensors (with Ultra-High-Speed CCD Camera) is designed so users can solve their inspection problem in minutes. 'Teach and Go' with parameter settings at the touch of a button.