Documentos Técnicos
Especificações
Brand
OmronSensor Style
Slot
Detection Type
Polarised Retro Reflection
Detection Range
40 mm
Electrical Connection
Connector Relay
Terminal Type
Connector Relay
Light Source
laser
IP Rating
IP50
Housing Material
PBT
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Series
ZX
Standards Met
IEC 60529
R$ 33.265,96
R$ 33.265,96 Each (Sem VAT)
1
R$ 33.265,96
R$ 33.265,96 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
OmronSensor Style
Slot
Detection Type
Polarised Retro Reflection
Detection Range
40 mm
Electrical Connection
Connector Relay
Terminal Type
Connector Relay
Light Source
laser
IP Rating
IP50
Housing Material
PBT
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Series
ZX
Standards Met
IEC 60529