onsemi, 17V Zener Diode 5% 5 W Through Hole 2-Pin Surmetic 40

Nº de Estoque RS: 544-5543Marca: ON SemiconductorPart Number: 1N5354B
brand-logo
Ver tudo em Diodo Zener

Documentos Técnicos

Especificações

Diode Configuration

Single

Nominal Zener Voltage

17V

Mounting Type

Through Hole

Maximum Power Dissipation

5 W

Package Type

Surmetic 40

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

70mA

Maximum Zener Impedance

75Ω

Maximum Reverse Leakage Current

500nA

Dimensions

3.68 (Dia.) x 8.89mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+200 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
onsemi, 17V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
R$ 8,35Each (In a Pack of 5) (Sem VAT)
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (In a Pack of 5) (Sem VAT)

onsemi, 17V Zener Diode 5% 5 W Through Hole 2-Pin Surmetic 40

P.O.A.

Each (In a Pack of 5) (Sem VAT)

onsemi, 17V Zener Diode 5% 5 W Through Hole 2-Pin Surmetic 40
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
onsemi, 17V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
R$ 8,35Each (In a Pack of 5) (Sem VAT)

Documentos Técnicos

Especificações

Diode Configuration

Single

Nominal Zener Voltage

17V

Mounting Type

Through Hole

Maximum Power Dissipation

5 W

Package Type

Surmetic 40

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

70mA

Maximum Zener Impedance

75Ω

Maximum Reverse Leakage Current

500nA

Dimensions

3.68 (Dia.) x 8.89mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+200 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
onsemi, 17V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
R$ 8,35Each (In a Pack of 5) (Sem VAT)