onsemi FIN1047M, LVDS Transmitter Quad LVTTL LVDS, 16-Pin SOIC

Nº de Estoque RS: 807-0818Marca: ON SemiconductorPart Number: FIN1047MX
brand-logo
Ver tudo em LVDS Interface Ics

Documentos Técnicos

Especificações

Number of Drivers

4

Input Type

LVTTL

Output Type

LVDS

IC Type

Transmitter IC

Transmission Data Rate

400Mbps

Number of Elements per Chip

4

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Differential Input Low Threshold Voltage

0.8V

Dimensions

10 x 3.988 x 1.499mm

Height

1.499mm

Length

10mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Width

3.988mm

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Detalhes do produto

LVDS Line Drivers, Fairchild Semiconductor

LVDS Communication

Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (In a Pack of 5) (Sem VAT)

onsemi FIN1047M, LVDS Transmitter Quad LVTTL LVDS, 16-Pin SOIC
Selecione o tipo de embalagem

P.O.A.

Each (In a Pack of 5) (Sem VAT)

onsemi FIN1047M, LVDS Transmitter Quad LVTTL LVDS, 16-Pin SOIC
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Number of Drivers

4

Input Type

LVTTL

Output Type

LVDS

IC Type

Transmitter IC

Transmission Data Rate

400Mbps

Number of Elements per Chip

4

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Differential Input Low Threshold Voltage

0.8V

Dimensions

10 x 3.988 x 1.499mm

Height

1.499mm

Length

10mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Width

3.988mm

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Detalhes do produto

LVDS Line Drivers, Fairchild Semiconductor

LVDS Communication

Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more