onsemi NCP1397ADR2G, PWM Controller, 20 V, 560 kHz 16-Pin, SOIC

Nº de Estoque RS: 786-6494Marca: ON SemiconductorPart Number: NCP1397ADR2G
brand-logo
Ver tudo em PWM

Documentos Técnicos

Especificações

Maximum Switching Frequency

560 kHz

Output Voltage

-0.3 to 0.3 V

Output Current

1 A, 500 mA

Control Method

Voltage

Number of Outputs

1

Mounting Type

Surface Mount

Fall Time

20ns

Package Type

SOIC

Rise Time

40ns

Pin Count

16

Topology

Half Bridge

Maximum Duty Cycle

52%

Dimensions

10 x 4 x 1.5mm

Length

10mm

PWM Controller Type

Voltage Mode

Width

4mm

Height

1.5mm

Maximum Operating Supply Voltage

20 V

Detalhes do produto

AC-DC Off-Line Controllers, NCP/NCV Series, ON Semiconductor

Power supply secondary side, synchronous rectification controllers. Fixed frequency flyback and forward PWM controllers.

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (In a Pack of 5) (Sem VAT)

onsemi NCP1397ADR2G, PWM Controller, 20 V, 560 kHz 16-Pin, SOIC
Selecione o tipo de embalagem

P.O.A.

Each (In a Pack of 5) (Sem VAT)

onsemi NCP1397ADR2G, PWM Controller, 20 V, 560 kHz 16-Pin, SOIC
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Maximum Switching Frequency

560 kHz

Output Voltage

-0.3 to 0.3 V

Output Current

1 A, 500 mA

Control Method

Voltage

Number of Outputs

1

Mounting Type

Surface Mount

Fall Time

20ns

Package Type

SOIC

Rise Time

40ns

Pin Count

16

Topology

Half Bridge

Maximum Duty Cycle

52%

Dimensions

10 x 4 x 1.5mm

Length

10mm

PWM Controller Type

Voltage Mode

Width

4mm

Height

1.5mm

Maximum Operating Supply Voltage

20 V

Detalhes do produto

AC-DC Off-Line Controllers, NCP/NCV Series, ON Semiconductor

Power supply secondary side, synchronous rectification controllers. Fixed frequency flyback and forward PWM controllers.

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more