Documentos Técnicos
Especificações
Brand
ON SemiconductorController Type
Controller
Number of Outputs
1
Maximum Switching Frequency
750 kHz
Current Conversion Type
AC-DC
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
10 x 3.9 x 1.5mm
Maximum Input Voltage
20 V
Maximum Operating Temperature
+150 °C
Maximum Output Current
1.85mA
Minimum Input Voltage
-0.3 V
Minimum Output Current
700µA
Minimum Operating Temperature
-55 °C
Detalhes do produto
AC-DC Off-Line Controllers, NCP/NCV Series, ON Semiconductor
Power supply secondary side, synchronous rectification controllers. Fixed frequency flyback and forward PWM controllers.
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
P.O.A.
Each (On a Reel of 2500) (Sem VAT)
2500
P.O.A.
Each (On a Reel of 2500) (Sem VAT)
2500
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
ON SemiconductorController Type
Controller
Number of Outputs
1
Maximum Switching Frequency
750 kHz
Current Conversion Type
AC-DC
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
10 x 3.9 x 1.5mm
Maximum Input Voltage
20 V
Maximum Operating Temperature
+150 °C
Maximum Output Current
1.85mA
Minimum Input Voltage
-0.3 V
Minimum Output Current
700µA
Minimum Operating Temperature
-55 °C
Detalhes do produto
AC-DC Off-Line Controllers, NCP/NCV Series, ON Semiconductor
Power supply secondary side, synchronous rectification controllers. Fixed frequency flyback and forward PWM controllers.
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).