onsemi NCP3011DTBR2G, PWM Controller, 28 V, 400 kHz 14-Pin, TSSOP

Nº de Estoque RS: 805-1804Marca: ON SemiconductorPart Number: NCP3011DTBR2G
brand-logo
Ver tudo em PWM

Documentos Técnicos

Especificações

Maximum Switching Frequency

400 kHz

Maximum Source Current

90µA

Maximum Sink Current

100µA

Maximum Supply Current

12 mA

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

14

Dimensions

5.1 x 4.5 x 1.05mm

Length

5.1mm

Width

4.5mm

Height

1.05mm

Maximum Operating Temperature

+140 °C

Maximum Operating Supply Voltage

28 V

Minimum Operating Supply Voltage

4.5 V

Minimum Operating Temperature

-40 °C

Detalhes do produto

DC-DC Controllers, ON Semiconductor

Current mode and voltage mode DC-DC controllers for power conversion circuits.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (Supplied as a Tape) (Sem VAT)

onsemi NCP3011DTBR2G, PWM Controller, 28 V, 400 kHz 14-Pin, TSSOP
Selecione o tipo de embalagem

P.O.A.

Each (Supplied as a Tape) (Sem VAT)

onsemi NCP3011DTBR2G, PWM Controller, 28 V, 400 kHz 14-Pin, TSSOP
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Maximum Switching Frequency

400 kHz

Maximum Source Current

90µA

Maximum Sink Current

100µA

Maximum Supply Current

12 mA

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

14

Dimensions

5.1 x 4.5 x 1.05mm

Length

5.1mm

Width

4.5mm

Height

1.05mm

Maximum Operating Temperature

+140 °C

Maximum Operating Supply Voltage

28 V

Minimum Operating Supply Voltage

4.5 V

Minimum Operating Temperature

-40 °C

Detalhes do produto

DC-DC Controllers, ON Semiconductor

Current mode and voltage mode DC-DC controllers for power conversion circuits.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more