Documentos Técnicos
Especificações
Brand
onsemiTransistor Type
NPN
Maximum DC Collector Current
16 A
Maximum Collector Emitter Voltage
250 V
Package Type
TO-3P
Mounting Type
Through Hole
Maximum Power Dissipation
200 W
Minimum DC Current Gain
20
Transistor Configuration
Single
Maximum Collector Base Voltage
400 V dc
Maximum Emitter Base Voltage
5 V
Maximum Operating Frequency
1 MHz
Pin Count
3
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Dimensions
15.8 x 5 x 20.1mm
Detalhes do produto
NPN Power Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.
P.O.A.
Each (Supplied in a Tube) (Sem VAT)
Embalagem de Produção (Tubo)
2
P.O.A.
Each (Supplied in a Tube) (Sem VAT)
Embalagem de Produção (Tubo)
2
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
onsemiTransistor Type
NPN
Maximum DC Collector Current
16 A
Maximum Collector Emitter Voltage
250 V
Package Type
TO-3P
Mounting Type
Through Hole
Maximum Power Dissipation
200 W
Minimum DC Current Gain
20
Transistor Configuration
Single
Maximum Collector Base Voltage
400 V dc
Maximum Emitter Base Voltage
5 V
Maximum Operating Frequency
1 MHz
Pin Count
3
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Dimensions
15.8 x 5 x 20.1mm
Detalhes do produto
NPN Power Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.