Documentos Técnicos
Especificações
Brand
onsemiNominal Zener Voltage
3.3V
Diode Configuration
Single
Number of Elements per Chip
1
Mounting Type
Through Hole
Maximum Power Dissipation
1 W
Package Type
DO-41
Zener Type
General Purpose
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
76mA
Maximum Zener Impedance
10Ω
Maximum Reverse Leakage Current
100µA
Dimensions
2.72 (Dia.) x 5.2mm
Maximum Operating Temperature
+200 °C
Minimum Operating Temperature
-65 °C
Detalhes do produto
Zener Diodes 1W, 1N4728A - 1N4758A Series, Fairchild Semiconductor
Zener Diodes, Fairchild Semiconductor
R$ 2.670,00
R$ 0,89 Each (On a Reel of 3000) (Sem VAT)
3000
R$ 2.670,00
R$ 0,89 Each (On a Reel of 3000) (Sem VAT)
3000
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Bobina |
---|---|---|
3000 - 3000 | R$ 0,89 | R$ 2.670,00 |
6000+ | R$ 0,83 | R$ 2.490,00 |
Documentos Técnicos
Especificações
Brand
onsemiNominal Zener Voltage
3.3V
Diode Configuration
Single
Number of Elements per Chip
1
Mounting Type
Through Hole
Maximum Power Dissipation
1 W
Package Type
DO-41
Zener Type
General Purpose
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
76mA
Maximum Zener Impedance
10Ω
Maximum Reverse Leakage Current
100µA
Dimensions
2.72 (Dia.) x 5.2mm
Maximum Operating Temperature
+200 °C
Minimum Operating Temperature
-65 °C
Detalhes do produto