Documentos Técnicos
Especificações
Brand
onsemiDiode Configuration
Single
Nominal Zener Voltage
3.3V
Number of Elements per Chip
1
Mounting Type
Through Hole
Maximum Power Dissipation
1 W
Package Type
DO-41
Zener Type
General Purpose
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
76mA
Maximum Zener Impedance
10Ω
Maximum Reverse Leakage Current
100µA
Dimensions
2.72 (Dia.) x 5.2mm
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+200 °C
Detalhes do produto
Zener Diodes 1W, 1N4728A - 1N4758A Series, Fairchild Semiconductor
Zener Diodes, Fairchild Semiconductor
R$ 146,00
R$ 1,46 Each (In a Pack of 100) (Sem VAT)
Padrão
100
R$ 146,00
R$ 1,46 Each (In a Pack of 100) (Sem VAT)
Padrão
100
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
100 - 400 | R$ 1,46 | R$ 146,00 |
500 - 900 | R$ 1,30 | R$ 130,00 |
1000+ | R$ 1,16 | R$ 116,00 |
Documentos Técnicos
Especificações
Brand
onsemiDiode Configuration
Single
Nominal Zener Voltage
3.3V
Number of Elements per Chip
1
Mounting Type
Through Hole
Maximum Power Dissipation
1 W
Package Type
DO-41
Zener Type
General Purpose
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
76mA
Maximum Zener Impedance
10Ω
Maximum Reverse Leakage Current
100µA
Dimensions
2.72 (Dia.) x 5.2mm
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+200 °C
Detalhes do produto