onsemi, 24V Zener Diode 5% 1 W Through Hole 2-Pin DO-41

Nº de Estoque RS: 169-8637Marca: onsemiPart Number: 1N4749ATR
brand-logo
Ver tudo em Diodo Zener

Documentos Técnicos

Especificações

Brand

onsemi

Diode Configuration

Single

Nominal Zener Voltage

24V

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Power Dissipation

1 W

Package Type

DO-41

Zener Type

General Purpose

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

10.5mA

Maximum Zener Impedance

25Ω

Maximum Reverse Leakage Current

5µA

Dimensions

2.72 (Dia.) x 5.2mm

Maximum Operating Temperature

+200 °C

Minimum Operating Temperature

-65 °C

Detalhes do produto

Zener Diodes 1W, 1N4728A - 1N4758A Series, Fairchild Semiconductor

Zener Diodes, Fairchild Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 2.490,00

R$ 0,83 Each (On a Reel of 3000) (Sem VAT)

onsemi, 24V Zener Diode 5% 1 W Through Hole 2-Pin DO-41

R$ 2.490,00

R$ 0,83 Each (On a Reel of 3000) (Sem VAT)

onsemi, 24V Zener Diode 5% 1 W Through Hole 2-Pin DO-41

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

QuantidadePreço unitárioPer Bobina
3000 - 3000R$ 0,83R$ 2.490,00
6000+R$ 0,80R$ 2.400,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

onsemi

Diode Configuration

Single

Nominal Zener Voltage

24V

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Power Dissipation

1 W

Package Type

DO-41

Zener Type

General Purpose

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

10.5mA

Maximum Zener Impedance

25Ω

Maximum Reverse Leakage Current

5µA

Dimensions

2.72 (Dia.) x 5.2mm

Maximum Operating Temperature

+200 °C

Minimum Operating Temperature

-65 °C

Detalhes do produto

Zener Diodes 1W, 1N4728A - 1N4758A Series, Fairchild Semiconductor

Zener Diodes, Fairchild Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more