onsemi, 3.3V Zener Diode 5% 5 W Through Hole 2-Pin DO-15

Nº de Estoque RS: 463-379Marca: onsemiPart Number: 1N5333BG
brand-logo
Ver tudo em Diodo Zener

Documentos Técnicos

Especificações

Brand

onsemi

Nominal Zener Voltage

3.3V

Diode Configuration

Single

Mounting Type

Through Hole

Number of Elements per Chip

1

Maximum Power Dissipation

5 W

Package Type

DO-15

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

380mA

Maximum Zener Impedance

Maximum Reverse Leakage Current

300µA

Dimensions

8.89 x 3.68 x 3.68mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+200 °C

Detalhes do produto

Zener Diodes 5W Surmetic, 1N5333 to 1N5346 Series, ON Semiconductor

N Semiconductor 1N53 series is Surmetic™ 40 axial-leaded 5 Watt zener diode This axial lead device features a molded package which is void-free transfer−molded, thermosetting plastic, offers protection in most common environmental conditions, The voltage regulator has tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. The external surfaces are corrosion resistant and leads are readily solderable.

Zener Diodes, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
onsemi, 3.3V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
R$ 7,57Each (In a Pack of 5) (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 84,00

R$ 8,40 Each (In a Pack of 10) (Sem VAT)

onsemi, 3.3V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
Selecione o tipo de embalagem

R$ 84,00

R$ 8,40 Each (In a Pack of 10) (Sem VAT)

onsemi, 3.3V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
10 - 90R$ 8,40R$ 84,00
100 - 240R$ 7,33R$ 73,30
250 - 490R$ 6,49R$ 64,90
500+R$ 5,78R$ 57,80

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
onsemi, 3.3V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
R$ 7,57Each (In a Pack of 5) (Sem VAT)

Documentos Técnicos

Especificações

Brand

onsemi

Nominal Zener Voltage

3.3V

Diode Configuration

Single

Mounting Type

Through Hole

Number of Elements per Chip

1

Maximum Power Dissipation

5 W

Package Type

DO-15

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

380mA

Maximum Zener Impedance

Maximum Reverse Leakage Current

300µA

Dimensions

8.89 x 3.68 x 3.68mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+200 °C

Detalhes do produto

Zener Diodes 5W Surmetic, 1N5333 to 1N5346 Series, ON Semiconductor

N Semiconductor 1N53 series is Surmetic™ 40 axial-leaded 5 Watt zener diode This axial lead device features a molded package which is void-free transfer−molded, thermosetting plastic, offers protection in most common environmental conditions, The voltage regulator has tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. The external surfaces are corrosion resistant and leads are readily solderable.

Zener Diodes, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
onsemi, 3.3V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
R$ 7,57Each (In a Pack of 5) (Sem VAT)