onsemi, 11V Zener Diode 5% 5 W Through Hole 2-Pin DO-15

Nº de Estoque RS: 654-7599Marca: onsemiPart Number: 1N5348BRLG
brand-logo
Ver tudo em Diodo Zener

Documentos Técnicos

Especificações

Brand

onsemi

Nominal Zener Voltage

11V

Diode Configuration

Single

Mounting Type

Through Hole

Number of Elements per Chip

1

Maximum Power Dissipation

5 W

Package Type

DO-15

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

125mA

Maximum Zener Impedance

2.5Ω

Maximum Reverse Leakage Current

5µA

Dimensions

8.89 x 3.68 x 3.68mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+200 °C

Detalhes do produto

Zener Diodes 5W Surmetic, 1N5347 to 1N5363 Series, ON Semiconductor

ON Semiconductor 1N53 series is Surmetic™ 40 axial-leaded 5 Watt zener diode This axial lead device features a molded package which is void-free transfer−molded, thermosetting plastic, offers protection in most common environmental conditions, The voltage regulator has tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. The external surfaces are corrosion resistant and leads are readily solderable

Zener Diodes, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
11V Zener Diode,1N5345B 5W
P.O.A.Each (In a Pack of 5) (Sem VAT)
11V Zener Diode,1N5345B 5W
P.O.A.Each (In a Pack of 5) (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 45,35

R$ 9,07 Each (In a Pack of 5) (Sem VAT)

onsemi, 11V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
Selecione o tipo de embalagem

R$ 45,35

R$ 9,07 Each (In a Pack of 5) (Sem VAT)

onsemi, 11V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
5 - 5R$ 9,07R$ 45,35
10 - 95R$ 7,27R$ 36,35
100 - 995R$ 4,07R$ 20,35
1000 - 1995R$ 3,07R$ 15,35
2000+R$ 3,07R$ 15,35

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
11V Zener Diode,1N5345B 5W
P.O.A.Each (In a Pack of 5) (Sem VAT)
11V Zener Diode,1N5345B 5W
P.O.A.Each (In a Pack of 5) (Sem VAT)

Documentos Técnicos

Especificações

Brand

onsemi

Nominal Zener Voltage

11V

Diode Configuration

Single

Mounting Type

Through Hole

Number of Elements per Chip

1

Maximum Power Dissipation

5 W

Package Type

DO-15

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

125mA

Maximum Zener Impedance

2.5Ω

Maximum Reverse Leakage Current

5µA

Dimensions

8.89 x 3.68 x 3.68mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+200 °C

Detalhes do produto

Zener Diodes 5W Surmetic, 1N5347 to 1N5363 Series, ON Semiconductor

ON Semiconductor 1N53 series is Surmetic™ 40 axial-leaded 5 Watt zener diode This axial lead device features a molded package which is void-free transfer−molded, thermosetting plastic, offers protection in most common environmental conditions, The voltage regulator has tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. The external surfaces are corrosion resistant and leads are readily solderable

Zener Diodes, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
11V Zener Diode,1N5345B 5W
P.O.A.Each (In a Pack of 5) (Sem VAT)
11V Zener Diode,1N5345B 5W
P.O.A.Each (In a Pack of 5) (Sem VAT)