Documentos Técnicos
Especificações
Brand
onsemiDiode Configuration
Single
Nominal Zener Voltage
17V
Number of Elements per Chip
1
Mounting Type
Through Hole
Maximum Power Dissipation
5 W
Package Type
DO-15
Zener Type
Voltage Regulator
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
70mA
Maximum Zener Impedance
2.5Ω
Maximum Reverse Leakage Current
500nA
Dimensions
8.89 x 3.68 x 3.68mm
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+200 °C
Detalhes do produto
Zener Diodes 5W Surmetic, 1N5347 to 1N5363 Series, ON Semiconductor
ON Semiconductor 1N53 series is Surmetic™ 40 axial-leaded 5 Watt zener diode This axial lead device features a molded package which is void-free transfer−molded, thermosetting plastic, offers protection in most common environmental conditions, The voltage regulator has tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. The external surfaces are corrosion resistant and leads are readily solderable
Zener Diodes, ON Semiconductor
R$ 14.480,00
R$ 3,62 Each (On a Reel of 4000) (Sem VAT)
4000
R$ 14.480,00
R$ 3,62 Each (On a Reel of 4000) (Sem VAT)
4000
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
onsemiDiode Configuration
Single
Nominal Zener Voltage
17V
Number of Elements per Chip
1
Mounting Type
Through Hole
Maximum Power Dissipation
5 W
Package Type
DO-15
Zener Type
Voltage Regulator
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
70mA
Maximum Zener Impedance
2.5Ω
Maximum Reverse Leakage Current
500nA
Dimensions
8.89 x 3.68 x 3.68mm
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+200 °C
Detalhes do produto
Zener Diodes 5W Surmetic, 1N5347 to 1N5363 Series, ON Semiconductor
ON Semiconductor 1N53 series is Surmetic™ 40 axial-leaded 5 Watt zener diode This axial lead device features a molded package which is void-free transfer−molded, thermosetting plastic, offers protection in most common environmental conditions, The voltage regulator has tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. The external surfaces are corrosion resistant and leads are readily solderable