Documentos Técnicos
Especificações
Brand
onsemiDiode Configuration
Single
Nominal Zener Voltage
25V
Number of Elements per Chip
1
Mounting Type
Through Hole
Maximum Power Dissipation
5 W
Package Type
DO-15
Zener Type
Voltage Regulator
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
50mA
Maximum Zener Impedance
110 Ω, 4Ω
Maximum Reverse Leakage Current
500nA
Dimensions
3.68 (Dia.) x 8.89mm
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+200 °C
Detalhes do produto
Zener Diodes 5W Surmetic, 1N5347 to 1N5363 Series, ON Semiconductor
ON Semiconductor 1N53 series is Surmetic™ 40 axial-leaded 5 Watt zener diode This axial lead device features a molded package which is void-free transfer−molded, thermosetting plastic, offers protection in most common environmental conditions, The voltage regulator has tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. The external surfaces are corrosion resistant and leads are readily solderable
Zener Diodes, ON Semiconductor
R$ 335,00
R$ 6,70 Each (In a Pack of 50) (Sem VAT)
Padrão
50
R$ 335,00
R$ 6,70 Each (In a Pack of 50) (Sem VAT)
Padrão
50
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
50 - 450 | R$ 6,70 | R$ 335,00 |
500 - 950 | R$ 5,86 | R$ 293,00 |
1000+ | R$ 5,15 | R$ 257,50 |
Documentos Técnicos
Especificações
Brand
onsemiDiode Configuration
Single
Nominal Zener Voltage
25V
Number of Elements per Chip
1
Mounting Type
Through Hole
Maximum Power Dissipation
5 W
Package Type
DO-15
Zener Type
Voltage Regulator
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
50mA
Maximum Zener Impedance
110 Ω, 4Ω
Maximum Reverse Leakage Current
500nA
Dimensions
3.68 (Dia.) x 8.89mm
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+200 °C
Detalhes do produto
Zener Diodes 5W Surmetic, 1N5347 to 1N5363 Series, ON Semiconductor
ON Semiconductor 1N53 series is Surmetic™ 40 axial-leaded 5 Watt zener diode This axial lead device features a molded package which is void-free transfer−molded, thermosetting plastic, offers protection in most common environmental conditions, The voltage regulator has tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. The external surfaces are corrosion resistant and leads are readily solderable