onsemi, 190V Zener Diode 5% 5 W Through Hole 2-Pin DO-15

Nº de Estoque RS: 800-8790Marca: onsemiPart Number: 1N5387BRLG
brand-logo
Ver tudo em Diodo Zener

Documentos Técnicos

Especificações

Brand

onsemi

Diode Configuration

Single

Nominal Zener Voltage

190V

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Power Dissipation

5 W

Package Type

DO-15

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

450Ω

Maximum Reverse Leakage Current

500nA

Dimensions

3.68 (Dia.) x 8.89mm

Maximum Operating Temperature

+200 °C

Minimum Operating Temperature

-65 °C

Detalhes do produto

Zener Diodes 5W Surmetic, 1N5364 to 1N5388 Series, ON Semiconductor

A complete series of 5 Watt Zener diodes with tight limits and improved operating characteristics.

Zener Diodes, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
onsemi, 200V Zener Diode 5% 5 W Through Hole 2-Pin Surmetic 40
R$ 7,55Each (In a Pack of 10) (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 366,50

R$ 7,33 Each (In a Pack of 50) (Sem VAT)

onsemi, 190V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
Selecione o tipo de embalagem

R$ 366,50

R$ 7,33 Each (In a Pack of 50) (Sem VAT)

onsemi, 190V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
50 - 450R$ 7,33R$ 366,50
500 - 950R$ 6,44R$ 322,00
1000+R$ 5,64R$ 282,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
onsemi, 200V Zener Diode 5% 5 W Through Hole 2-Pin Surmetic 40
R$ 7,55Each (In a Pack of 10) (Sem VAT)

Documentos Técnicos

Especificações

Brand

onsemi

Diode Configuration

Single

Nominal Zener Voltage

190V

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Power Dissipation

5 W

Package Type

DO-15

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

450Ω

Maximum Reverse Leakage Current

500nA

Dimensions

3.68 (Dia.) x 8.89mm

Maximum Operating Temperature

+200 °C

Minimum Operating Temperature

-65 °C

Detalhes do produto

Zener Diodes 5W Surmetic, 1N5364 to 1N5388 Series, ON Semiconductor

A complete series of 5 Watt Zener diodes with tight limits and improved operating characteristics.

Zener Diodes, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
onsemi, 200V Zener Diode 5% 5 W Through Hole 2-Pin Surmetic 40
R$ 7,55Each (In a Pack of 10) (Sem VAT)