onsemi 2N3055G NPN Transistor, 15 A, 60 V, 3-Pin TO-204

Nº de Estoque RS: 545-2210Marca: onsemiPart Number: 2N3055G
brand-logo
Ver tudo em Bipolar Transistors

Documentos Técnicos

Especificações

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

15 A

Maximum Collector Emitter Voltage

60 V

Package Type

TO-204

Mounting Type

Through Hole

Maximum Power Dissipation

115 W

Minimum DC Current Gain

20

Transistor Configuration

Single

Maximum Collector Base Voltage

100 V

Maximum Emitter Base Voltage

7 V

Maximum Operating Frequency

2.5 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

8.51 x 39.37 x 26.67mm

Maximum Operating Temperature

+200 °C

País de Origem

Mexico

Detalhes do produto

NPN Power Transistors, ON Semiconductor

Standards

Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 82,69

R$ 82,69 Each (Sem VAT)

onsemi 2N3055G NPN Transistor, 15 A, 60 V, 3-Pin TO-204
Selecione o tipo de embalagem

R$ 82,69

R$ 82,69 Each (Sem VAT)

onsemi 2N3055G NPN Transistor, 15 A, 60 V, 3-Pin TO-204
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 82,69
10+R$ 72,29

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

15 A

Maximum Collector Emitter Voltage

60 V

Package Type

TO-204

Mounting Type

Through Hole

Maximum Power Dissipation

115 W

Minimum DC Current Gain

20

Transistor Configuration

Single

Maximum Collector Base Voltage

100 V

Maximum Emitter Base Voltage

7 V

Maximum Operating Frequency

2.5 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

8.51 x 39.37 x 26.67mm

Maximum Operating Temperature

+200 °C

País de Origem

Mexico

Detalhes do produto

NPN Power Transistors, ON Semiconductor

Standards

Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em