onsemi 2SC3647S-TD-E NPN Bipolar Transistor, 2 A, 100 V, 3-Pin PCP

Nº de Estoque RS: 774-0708Marca: ON SemiconductorPart Number: 2SC3647S-TD-E
brand-logo
Ver tudo em Bipolar Transistors

Documentos Técnicos

Especificações

Transistor Type

NPN

Maximum DC Collector Current

2 A

Maximum Collector Emitter Voltage

100 V

Package Type

PCP

Mounting Type

Surface Mount

Maximum Power Dissipation

1.5 W

Maximum Collector Base Voltage

120 V

Maximum Emitter Base Voltage

6 V

Maximum Operating Frequency

1 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

4.5 x 2.5 x 1.5mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (In a Pack of 10) (Sem VAT)

onsemi 2SC3647S-TD-E NPN Bipolar Transistor, 2 A, 100 V, 3-Pin PCP

P.O.A.

Each (In a Pack of 10) (Sem VAT)

onsemi 2SC3647S-TD-E NPN Bipolar Transistor, 2 A, 100 V, 3-Pin PCP
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Transistor Type

NPN

Maximum DC Collector Current

2 A

Maximum Collector Emitter Voltage

100 V

Package Type

PCP

Mounting Type

Surface Mount

Maximum Power Dissipation

1.5 W

Maximum Collector Base Voltage

120 V

Maximum Emitter Base Voltage

6 V

Maximum Operating Frequency

1 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

4.5 x 2.5 x 1.5mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em