Documentos Técnicos
Especificações
Brand
onsemiLogic Family
AC
Logic Function
Bus Transceiver
Number of Elements per Chip
2
Number of Channels per Chip
16
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
20
Maximum High Level Output Current
-24mA
Maximum Low Level Output Current
24mA
Maximum Propagation Delay Time @ Maximum CL
9 ns@ 50 pF
Maximum Operating Temperature
+85 °C
Length
6.5mm
Maximum Operating Supply Voltage
6 V
Height
0.9mm
Width
4.4mm
Minimum Operating Temperature
-40 °C
Dimensions
6.5 x 4.4 x 0.9mm
Minimum Operating Supply Voltage
2 V
Propagation Delay Test Condition
50pF
Detalhes do produto
74AC Family, Fairchild Semiconductor
74AC Family
R$ 1.055,58
R$ 14,46 Each (In a Tube of 73) (Sem VAT)
73
R$ 1.055,58
R$ 14,46 Each (In a Tube of 73) (Sem VAT)
73
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Tubo |
---|---|---|
73 - 73 | R$ 14,46 | R$ 1.055,58 |
146 - 292 | R$ 13,84 | R$ 1.010,32 |
365+ | R$ 13,43 | R$ 980,39 |
Documentos Técnicos
Especificações
Brand
onsemiLogic Family
AC
Logic Function
Bus Transceiver
Number of Elements per Chip
2
Number of Channels per Chip
16
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
20
Maximum High Level Output Current
-24mA
Maximum Low Level Output Current
24mA
Maximum Propagation Delay Time @ Maximum CL
9 ns@ 50 pF
Maximum Operating Temperature
+85 °C
Length
6.5mm
Maximum Operating Supply Voltage
6 V
Height
0.9mm
Width
4.4mm
Minimum Operating Temperature
-40 °C
Dimensions
6.5 x 4.4 x 0.9mm
Minimum Operating Supply Voltage
2 V
Propagation Delay Test Condition
50pF
Detalhes do produto