onsemi 74LCX245MTC, 1 Bus Transceiver, 8-Bit Non-Inverting LVCMOS, 20-Pin TSSOP

Nº de Estoque RS: 145-4501Marca: onsemiPart Number: 74LCX245MTC
brand-logo
Ver tudo em Transmissores de Ônibus

Documentos Técnicos

Especificações

Brand

onsemi

Logic Family

LCX

Logic Function

Bus Transceiver

Number of Elements per Chip

1

Number of Channels per Chip

8

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Input Level

LVTTL, TTL

Output Level

LVCMOS

Maximum High Level Output Current

-24mA

Maximum Low Level Output Current

24mA

Maximum Propagation Delay Time @ Maximum CL

8 ns @ 2.7 V

Height

0.9mm

Width

4.4mm

Minimum Operating Temperature

-40 °C

Dimensions

6.5 x 4.4 x 0.9mm

Minimum Operating Supply Voltage

2 V

Maximum Operating Temperature

+85 °C

Propagation Delay Test Condition

50pF

Length

6.5mm

Maximum Operating Supply Voltage

3.6 V

Detalhes do produto

74LCX Family, Fairchild Semiconductor

74LCX Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 739,49

R$ 10,13 Each (In a Tube of 73) (Sem VAT)

onsemi 74LCX245MTC, 1 Bus Transceiver, 8-Bit Non-Inverting LVCMOS, 20-Pin TSSOP

R$ 739,49

R$ 10,13 Each (In a Tube of 73) (Sem VAT)

onsemi 74LCX245MTC, 1 Bus Transceiver, 8-Bit Non-Inverting LVCMOS, 20-Pin TSSOP
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

onsemi

Logic Family

LCX

Logic Function

Bus Transceiver

Number of Elements per Chip

1

Number of Channels per Chip

8

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Input Level

LVTTL, TTL

Output Level

LVCMOS

Maximum High Level Output Current

-24mA

Maximum Low Level Output Current

24mA

Maximum Propagation Delay Time @ Maximum CL

8 ns @ 2.7 V

Height

0.9mm

Width

4.4mm

Minimum Operating Temperature

-40 °C

Dimensions

6.5 x 4.4 x 0.9mm

Minimum Operating Supply Voltage

2 V

Maximum Operating Temperature

+85 °C

Propagation Delay Test Condition

50pF

Length

6.5mm

Maximum Operating Supply Voltage

3.6 V

Detalhes do produto

74LCX Family, Fairchild Semiconductor

74LCX Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more