onsemi 74LVX125MTCX, Voltage Level Shifter Buffer 1 Low Voltage Translation, 14-Pin TSSOP

Nº de Estoque RS: 186-7249Marca: onsemiPart Number: 74LVX125MTCX
brand-logo
Ver tudo em Translator ICs

Documentos Técnicos

Especificações

Brand

onsemi

Logic Family

LVX

Mounting Type

Surface Mount

Number of Elements per Chip

1

Package Type

TSSOP

Pin Count

14

Output Type

3 State

Dimensions

5.1 x 4.5 x 1.05mm

Logic Function

Buffer

Maximum Low Level Output Current

4mA

Maximum High Level Output Current

-4mA

Translation

Low Voltage Translation

Propagation Delay Test Condition

50pF

Maximum Propagation Delay Time @ Maximum CL

17 ns @ 50 pF

Maximum Operating Supply Voltage

2 to 3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2 V

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 6.950,00

R$ 2,78 Each (On a Reel of 2500) (Sem VAT)

onsemi 74LVX125MTCX, Voltage Level Shifter Buffer 1 Low Voltage Translation, 14-Pin TSSOP

R$ 6.950,00

R$ 2,78 Each (On a Reel of 2500) (Sem VAT)

onsemi 74LVX125MTCX, Voltage Level Shifter Buffer 1 Low Voltage Translation, 14-Pin TSSOP
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

onsemi

Logic Family

LVX

Mounting Type

Surface Mount

Number of Elements per Chip

1

Package Type

TSSOP

Pin Count

14

Output Type

3 State

Dimensions

5.1 x 4.5 x 1.05mm

Logic Function

Buffer

Maximum Low Level Output Current

4mA

Maximum High Level Output Current

-4mA

Translation

Low Voltage Translation

Propagation Delay Test Condition

50pF

Maximum Propagation Delay Time @ Maximum CL

17 ns @ 50 pF

Maximum Operating Supply Voltage

2 to 3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2 V

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more