Documentos Técnicos
Especificações
Brand
onsemiDevice Type
HART Protocol Modem
Modulation Type
FSK
Mounting Type
Surface Mount
Package Type
LQFP
Pin Count
32
Maximum Supply Current
330 μA
Dimensions
7 x 7 x 1.45mm
Height
1.45mm
Length
7mm
Width
7mm
Minimum Operating Temperature
+85 °C
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
3 → 5.5 V
Detalhes do produto
HART Modems, ON Semiconductor
HART Modem Communications
A range of devices which conform to the HART (Highway Addressable Remote Transducer) industrial communications protocol. HART communications frequently utilize 4-20mA networks and are widely used in Automation and Control applications. The HART standard provides for both point-to-point (analogue or digital) and multi-drop (digital only) modes of operation, the latter using a fixed loop current of 4mA.
R$ 162,24
R$ 162,24 Each (Sem VAT)
Padrão
1
R$ 162,24
R$ 162,24 Each (Sem VAT)
Padrão
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 162,24 |
10 - 99 | R$ 142,09 |
100+ | R$ 125,02 |
Documentos Técnicos
Especificações
Brand
onsemiDevice Type
HART Protocol Modem
Modulation Type
FSK
Mounting Type
Surface Mount
Package Type
LQFP
Pin Count
32
Maximum Supply Current
330 μA
Dimensions
7 x 7 x 1.45mm
Height
1.45mm
Length
7mm
Width
7mm
Minimum Operating Temperature
+85 °C
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
3 → 5.5 V
Detalhes do produto
HART Modems, ON Semiconductor
HART Modem Communications
A range of devices which conform to the HART (Highway Addressable Remote Transducer) industrial communications protocol. HART communications frequently utilize 4-20mA networks and are widely used in Automation and Control applications. The HART standard provides for both point-to-point (analogue or digital) and multi-drop (digital only) modes of operation, the latter using a fixed loop current of 4mA.