onsemi, ARRAYJ-60035-4P-PCB 4-Element Photomultiplier, 420nm, PCB Mount

Nº de Estoque RS: 185-9630Marca: onsemiPart Number: ARRAYJ-60035-4P-PCB
brand-logo
Ver tudo em Photomultipliers

Documentos Técnicos

Especificações

Brand

onsemi

Wavelength of Peak Sensitivity

420nm

Element Type

Photomultiplier

Number of Elements

4

Number of Pins

8

Mounting Type

PCB Mount

Dimensions

12.46 x 12.46 x 6.2mm

Height

6.2mm

Length

12.46mm

Width

12.46mm

Series

J Series SiPM

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 19.284,53

R$ 19.284,53 Each (Sem VAT)

onsemi, ARRAYJ-60035-4P-PCB 4-Element Photomultiplier, 420nm, PCB Mount

R$ 19.284,53

R$ 19.284,53 Each (Sem VAT)

onsemi, ARRAYJ-60035-4P-PCB 4-Element Photomultiplier, 420nm, PCB Mount
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

onsemi

Wavelength of Peak Sensitivity

420nm

Element Type

Photomultiplier

Number of Elements

4

Number of Pins

8

Mounting Type

PCB Mount

Dimensions

12.46 x 12.46 x 6.2mm

Height

6.2mm

Length

12.46mm

Width

12.46mm

Series

J Series SiPM

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more