BAS21, Rectifier Diode, Switching 0.2A max, 250V, 3-Pin, TO-236AB
Documentos Técnicos
Especificações
Brand
ON SemiconductorMounting Type
Surface Mount
Package Type
TO-236AB
Maximum Continuous Forward Current
200mA
Peak Reverse Repetitive Voltage
250V
Diode Configuration
Single
Rectifier Type
Switching
Diode Type
Silicon Junction
Pin Count
3
Maximum Forward Voltage Drop
1.25V
Number of Elements per Chip
1
Peak Reverse Recovery Time
50ns
Peak Non-Repetitive Forward Surge Current
1.7A
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
ON SemiconductorMounting Type
Surface Mount
Package Type
TO-236AB
Maximum Continuous Forward Current
200mA
Peak Reverse Repetitive Voltage
250V
Diode Configuration
Single
Rectifier Type
Switching
Diode Type
Silicon Junction
Pin Count
3
Maximum Forward Voltage Drop
1.25V
Number of Elements per Chip
1
Peak Reverse Recovery Time
50ns
Peak Non-Repetitive Forward Surge Current
1.7A