Documentos Técnicos
Especificações
Brand
onsemiMounting Type
Surface Mount
Package Type
SOT-323
Maximum Continuous Forward Current
200mA
Peak Reverse Repetitive Voltage
30V
Diode Configuration
Single
Rectifier Type
Schottky Diode
Diode Type
Schottky
Pin Count
3
Number of Elements per Chip
1
Diode Technology
Schottky Barrier
Peak Reverse Recovery Time
5ns
País de Origem
China
R$ 1.740,00
R$ 0,58 Each (On a Reel of 3000) (Sem VAT)
3000
R$ 1.740,00
R$ 0,58 Each (On a Reel of 3000) (Sem VAT)
3000
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Bobina |
---|---|---|
3000 - 12000 | R$ 0,58 | R$ 1.740,00 |
15000 - 27000 | R$ 0,53 | R$ 1.590,00 |
30000+ | R$ 0,53 | R$ 1.590,00 |
Documentos Técnicos
Especificações
Brand
onsemiMounting Type
Surface Mount
Package Type
SOT-323
Maximum Continuous Forward Current
200mA
Peak Reverse Repetitive Voltage
30V
Diode Configuration
Single
Rectifier Type
Schottky Diode
Diode Type
Schottky
Pin Count
3
Number of Elements per Chip
1
Diode Technology
Schottky Barrier
Peak Reverse Recovery Time
5ns
País de Origem
China