onsemi BC807-25LT1G PNP Transistor, -500 mA, -45 V, 3-Pin SOT-23

Nº de Estoque RS: 184-4175Marca: onsemiPart Number: BC807-25LT1G
brand-logo
Ver tudo em Bipolar Transistors

Documentos Técnicos

Especificações

Brand

onsemi

Transistor Type

PNP

Maximum DC Collector Current

-500 mA

Maximum Collector Emitter Voltage

-45 V

Package Type

SOT-23

Mounting Type

Surface Mount

Maximum Power Dissipation

300 mW

Minimum DC Current Gain

160

Transistor Configuration

Single

Maximum Collector Base Voltage

-50 V

Maximum Emitter Base Voltage

-5 V

Maximum Operating Frequency

100 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

3.04 x 1.4 x 1.01mm

Maximum Operating Temperature

+150 °C

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 1.080,00

R$ 0,36 Each (On a Reel of 3000) (Sem VAT)

onsemi BC807-25LT1G PNP Transistor, -500 mA, -45 V, 3-Pin SOT-23

R$ 1.080,00

R$ 0,36 Each (On a Reel of 3000) (Sem VAT)

onsemi BC807-25LT1G PNP Transistor, -500 mA, -45 V, 3-Pin SOT-23
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Bobina
3000 - 12000R$ 0,36R$ 1.080,00
15000 - 27000R$ 0,34R$ 1.020,00
30000+R$ 0,34R$ 1.020,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

onsemi

Transistor Type

PNP

Maximum DC Collector Current

-500 mA

Maximum Collector Emitter Voltage

-45 V

Package Type

SOT-23

Mounting Type

Surface Mount

Maximum Power Dissipation

300 mW

Minimum DC Current Gain

160

Transistor Configuration

Single

Maximum Collector Base Voltage

-50 V

Maximum Emitter Base Voltage

-5 V

Maximum Operating Frequency

100 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

3.04 x 1.4 x 1.01mm

Maximum Operating Temperature

+150 °C

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more