onsemi N-Channel MOSFET, 200 mA, 50 V, 3-Pin SOT-23 BSS138LT3G

Nº de Estoque RS: 690-0136Marca: onsemiPart Number: BSS138LT3G
brand-logo
Ver tudo em MOSFETs

Documentos Técnicos

Especificações

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

200 mA

Maximum Drain Source Voltage

50 V

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

3.5 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.5V

Minimum Gate Threshold Voltage

0.5V

Maximum Power Dissipation

225 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

1.3mm

Transistor Material

Si

Number of Elements per Chip

1

Length

2.9mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Height

0.94mm

Detalhes do produto

N-Channel Power MOSFET, 50V, ON Semiconductor

MOSFET Transistors, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
onsemi N-Channel MOSFET, 200 mA, 50 V, 3-Pin SOT-23 BSS138LT1G
R$ 3,52Each (In a Pack of 25) (Sem VAT)
onsemi N-Channel MOSFET, 200 mA, 50 V, 3-Pin SOT-23 BSS138LT1G
P.O.A.Each (Supplied on a Reel) (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 49,00

R$ 1,96 Each (In a Pack of 25) (Sem VAT)

onsemi N-Channel MOSFET, 200 mA, 50 V, 3-Pin SOT-23 BSS138LT3G
Selecione o tipo de embalagem

R$ 49,00

R$ 1,96 Each (In a Pack of 25) (Sem VAT)

onsemi N-Channel MOSFET, 200 mA, 50 V, 3-Pin SOT-23 BSS138LT3G
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
25 - 225R$ 1,96R$ 49,00
250 - 1225R$ 0,71R$ 17,75
1250 - 2475R$ 0,71R$ 17,75
2500 - 12475R$ 0,71R$ 17,75
12500+R$ 0,68R$ 17,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
onsemi N-Channel MOSFET, 200 mA, 50 V, 3-Pin SOT-23 BSS138LT1G
R$ 3,52Each (In a Pack of 25) (Sem VAT)
onsemi N-Channel MOSFET, 200 mA, 50 V, 3-Pin SOT-23 BSS138LT1G
P.O.A.Each (Supplied on a Reel) (Sem VAT)

Documentos Técnicos

Especificações

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

200 mA

Maximum Drain Source Voltage

50 V

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

3.5 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.5V

Minimum Gate Threshold Voltage

0.5V

Maximum Power Dissipation

225 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

1.3mm

Transistor Material

Si

Number of Elements per Chip

1

Length

2.9mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Height

0.94mm

Detalhes do produto

N-Channel Power MOSFET, 50V, ON Semiconductor

MOSFET Transistors, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
onsemi N-Channel MOSFET, 200 mA, 50 V, 3-Pin SOT-23 BSS138LT1G
R$ 3,52Each (In a Pack of 25) (Sem VAT)
onsemi N-Channel MOSFET, 200 mA, 50 V, 3-Pin SOT-23 BSS138LT1G
P.O.A.Each (Supplied on a Reel) (Sem VAT)