Documentos Técnicos
Especificações
Brand
onsemiChannel Type
P
Maximum Continuous Drain Current
130 mA
Maximum Drain Source Voltage
50 V
Package Type
SOT-23
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
10 Ω
Channel Mode
Enhancement
Minimum Gate Threshold Voltage
0.8V
Maximum Power Dissipation
360 mW
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Typical Gate Charge @ Vgs
0.9 nC @ 5 V
Width
1.3mm
Transistor Material
Si
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Length
2.92mm
Height
0.93mm
Minimum Operating Temperature
-55 °C
Detalhes do produto
Enhancement Mode P-Channel MOSFET, ON Semiconductor
ON Semiconductors range of P-Channel MOSFETS are produced using ON Semis proprietary, high cell density, DMOS technology. This very high density process has been designed to minimize on-state resistance to provide a rugged and reliable performance for fast switching.
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
R$ 65,40
R$ 6,54 Each (In a Pack of 10) (Sem VAT)
Padrão
10
R$ 65,40
R$ 6,54 Each (In a Pack of 10) (Sem VAT)
Padrão
10
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
10 - 90 | R$ 6,54 | R$ 65,40 |
100 - 240 | R$ 5,72 | R$ 57,20 |
250 - 490 | R$ 5,04 | R$ 50,40 |
500 - 990 | R$ 4,49 | R$ 44,90 |
1000+ | R$ 4,16 | R$ 41,60 |
Documentos Técnicos
Especificações
Brand
onsemiChannel Type
P
Maximum Continuous Drain Current
130 mA
Maximum Drain Source Voltage
50 V
Package Type
SOT-23
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
10 Ω
Channel Mode
Enhancement
Minimum Gate Threshold Voltage
0.8V
Maximum Power Dissipation
360 mW
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Typical Gate Charge @ Vgs
0.9 nC @ 5 V
Width
1.3mm
Transistor Material
Si
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Length
2.92mm
Height
0.93mm
Minimum Operating Temperature
-55 °C
Detalhes do produto
Enhancement Mode P-Channel MOSFET, ON Semiconductor
ON Semiconductors range of P-Channel MOSFETS are produced using ON Semis proprietary, high cell density, DMOS technology. This very high density process has been designed to minimize on-state resistance to provide a rugged and reliable performance for fast switching.
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.