Documentos Técnicos
Especificações
Brand
onsemiDiode Configuration
Single
Nominal Zener Voltage
2.4V
Number of Elements per Chip
1
Mounting Type
Through Hole
Maximum Power Dissipation
500 mW
Package Type
DO-35
Zener Type
Voltage Regulator
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
5mA
Maximum Zener Impedance
100Ω
Maximum Reverse Leakage Current
100µA
Dimensions
1.91 (Dia.) x 4.56mm
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+200 °C
Typical Voltage Temperature Coefficient
-3.5 → 0mV/°C
Detalhes do produto
Zener Diodes 500mW, BZX79C Series, Fairchild Semiconductor
Zener Diodes, Fairchild Semiconductor
P.O.A.
Each (In a Pack of 250) (Sem VAT)
Padrão
250
P.O.A.
Each (In a Pack of 250) (Sem VAT)
Informações de estoque temporariamente indisponíveis.
Padrão
250
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
onsemiDiode Configuration
Single
Nominal Zener Voltage
2.4V
Number of Elements per Chip
1
Mounting Type
Through Hole
Maximum Power Dissipation
500 mW
Package Type
DO-35
Zener Type
Voltage Regulator
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
5mA
Maximum Zener Impedance
100Ω
Maximum Reverse Leakage Current
100µA
Dimensions
1.91 (Dia.) x 4.56mm
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+200 °C
Typical Voltage Temperature Coefficient
-3.5 → 0mV/°C
Detalhes do produto