onsemi, 3V Zener Diode 7% 225 mW SMT 3-Pin SOT-23

Nº de Estoque RS: 145-3589Marca: onsemiPart Number: BZX84C3V0LT1G
brand-logo
Ver tudo em Diodo Zener

Documentos Técnicos

Especificações

Brand

onsemi

Diode Configuration

Single

Nominal Zener Voltage

3V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

225 mW

Package Type

SOT-23

Zener Type

Voltage Regulator

Zener Voltage Tolerance

7%

Pin Count

3

Test Current

5mA

Maximum Zener Impedance

95Ω

Maximum Reverse Leakage Current

10µA

Dimensions

3.04 x 1.4 x 1.01mm

Maximum Operating Temperature

+150 °C

Typical Voltage Temperature Coefficient

0mV/K

Minimum Operating Temperature

-65 °C

País de Origem

China

Detalhes do produto

Zener Diodes 225mW, BZX84, SZBZX84 Series, ON Semiconductor

Zener Diodes, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 1.260,00

R$ 0,42 Each (On a Reel of 3000) (Sem VAT)

onsemi, 3V Zener Diode 7% 225 mW SMT 3-Pin SOT-23

R$ 1.260,00

R$ 0,42 Each (On a Reel of 3000) (Sem VAT)

onsemi, 3V Zener Diode 7% 225 mW SMT 3-Pin SOT-23
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Bobina
3000 - 3000R$ 0,42R$ 1.260,00
6000+R$ 0,42R$ 1.260,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

onsemi

Diode Configuration

Single

Nominal Zener Voltage

3V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

225 mW

Package Type

SOT-23

Zener Type

Voltage Regulator

Zener Voltage Tolerance

7%

Pin Count

3

Test Current

5mA

Maximum Zener Impedance

95Ω

Maximum Reverse Leakage Current

10µA

Dimensions

3.04 x 1.4 x 1.01mm

Maximum Operating Temperature

+150 °C

Typical Voltage Temperature Coefficient

0mV/K

Minimum Operating Temperature

-65 °C

País de Origem

China

Detalhes do produto

Zener Diodes 225mW, BZX84, SZBZX84 Series, ON Semiconductor

Zener Diodes, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more