onsemi, 3.9V Zener Diode 5% 300 mW SMT 3-Pin SOT-23

Nº de Estoque RS: 463-347PMarca: onsemiPart Number: BZX84C3V9LT1G
brand-logo
Ver tudo em Diodo Zener

Documentos Técnicos

Especificações

Brand

onsemi

Diode Configuration

Single

Nominal Zener Voltage

3.9V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

300 mW

Package Type

SOT-23

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

3

Test Current

5mA

Maximum Zener Impedance

90Ω

Maximum Reverse Leakage Current

3µA

Dimensions

2.9 x 1.3 x 0.94mm

Typical Voltage Temperature Coefficient

-3mV/°C

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-65 °C

Detalhes do produto

Zener Diodes 225mW, BZX84, SZBZX84 Series, ON Semiconductor

Zener Diodes, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Each (Supplied on a Reel) (Sem VAT)

onsemi, 3.9V Zener Diode 5% 300 mW SMT 3-Pin SOT-23
Selecione o tipo de embalagem

P.O.A.

Each (Supplied on a Reel) (Sem VAT)

onsemi, 3.9V Zener Diode 5% 300 mW SMT 3-Pin SOT-23

Informações de estoque temporariamente indisponíveis.

Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

onsemi

Diode Configuration

Single

Nominal Zener Voltage

3.9V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

300 mW

Package Type

SOT-23

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

3

Test Current

5mA

Maximum Zener Impedance

90Ω

Maximum Reverse Leakage Current

3µA

Dimensions

2.9 x 1.3 x 0.94mm

Typical Voltage Temperature Coefficient

-3mV/°C

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-65 °C

Detalhes do produto

Zener Diodes 225mW, BZX84, SZBZX84 Series, ON Semiconductor

Zener Diodes, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more