Documentos Técnicos
Especificações
Brand
onsemiSensor Function
Temperature
Output Type
Digital
Interface Type
Serial-I2C, SMBus
Accuracy
±1°C
Mounting Type
Surface Mount
Pin Count
8
Minimum Operating Temperature
-20 °C
Operating Temperature Range
-20 to +125 °C
Maximum Operating Temperature
+125 °C
Maximum Operating Supply Voltage
3.3 V
Package Type
TDFN
Length
3.1mm
Height
0.75mm
Width
2.1mm
Dimensions
3.1 x 2.1 x 0.75mm
Resolution
12 bit
País de Origem
Thailand
Detalhes do produto
CAT34TS02 Temperature Sensor with EEPROM
The CAT34TS02 temperature sensor with 2 Kb of EEPROM memory is ideal for notebook and desktop computers, games consoles and any application requiring thermal management.
Temperature & Humidity Sensors, ON Semiconductor
R$ 40.640,00
R$ 10,16 Each (On a Reel of 4000) (Sem VAT)
4000
R$ 40.640,00
R$ 10,16 Each (On a Reel of 4000) (Sem VAT)
4000
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Bobina |
---|---|---|
4000 - 8000 | R$ 10,16 | R$ 40.640,00 |
12000+ | R$ 9,90 | R$ 39.600,00 |
Documentos Técnicos
Especificações
Brand
onsemiSensor Function
Temperature
Output Type
Digital
Interface Type
Serial-I2C, SMBus
Accuracy
±1°C
Mounting Type
Surface Mount
Pin Count
8
Minimum Operating Temperature
-20 °C
Operating Temperature Range
-20 to +125 °C
Maximum Operating Temperature
+125 °C
Maximum Operating Supply Voltage
3.3 V
Package Type
TDFN
Length
3.1mm
Height
0.75mm
Width
2.1mm
Dimensions
3.1 x 2.1 x 0.75mm
Resolution
12 bit
País de Origem
Thailand
Detalhes do produto
CAT34TS02 Temperature Sensor with EEPROM
The CAT34TS02 temperature sensor with 2 Kb of EEPROM memory is ideal for notebook and desktop computers, games consoles and any application requiring thermal management.