onsemi EMI2121MTTAG, Triple-Element Bi-Directional ESD Protection Array, 8-Pin WDFN

Nº de Estoque RS: 792-5571Marca: onsemiPart Number: EMI2121MTTAG
brand-logo
Ver tudo em TVS Diodes

Documentos Técnicos

Especificações

Brand

onsemi

Direction Type

Bi-Directional

Diode Configuration

Complex Array

Mounting Type

Surface Mount

Package Type

WDFN

Pin Count

8

ESD protection

Yes

Number of Elements per Chip

3

Dimensions

2.2 x 2 x 0.75mm

Length

2.2mm

Width

2mm

Detalhes do produto

EMI Filter with ESD Protection, ON Semiconductor

Transient Voltage Suppressors, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (In a Pack of 10) (Sem VAT)

onsemi EMI2121MTTAG, Triple-Element Bi-Directional ESD Protection Array, 8-Pin WDFN
Selecione o tipo de embalagem

P.O.A.

Each (In a Pack of 10) (Sem VAT)

onsemi EMI2121MTTAG, Triple-Element Bi-Directional ESD Protection Array, 8-Pin WDFN
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

onsemi

Direction Type

Bi-Directional

Diode Configuration

Complex Array

Mounting Type

Surface Mount

Package Type

WDFN

Pin Count

8

ESD protection

Yes

Number of Elements per Chip

3

Dimensions

2.2 x 2 x 0.75mm

Length

2.2mm

Width

2mm

Detalhes do produto

EMI Filter with ESD Protection, ON Semiconductor

Transient Voltage Suppressors, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more