Documentos Técnicos
Especificações
Brand
onsemiChannel Type
P
Maximum Continuous Drain Current
55 A
Maximum Drain Source Voltage
35 V
Package Type
DPAK (TO-252)
Series
PowerTrench
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
19 mΩ
Channel Mode
Enhancement
Minimum Gate Threshold Voltage
1V
Maximum Power Dissipation
57 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-25 V, +25 V
Transistor Material
Si
Number of Elements per Chip
1
Length
6.73mm
Maximum Operating Temperature
+150 °C
Typical Gate Charge @ Vgs
45 nC @ 10 V
Width
6.22mm
Height
2.39mm
Minimum Operating Temperature
-55 °C
Detalhes do produto
Automotive P-Channel MOSFET, Fairchild Semiconductor
Fairchild Semiconductor is providing solutions that solve complex challenges in the automotive market With a thorough command of quality, safety, and reliability standards.
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
R$ 148,30
R$ 29,66 Each (In a Pack of 5) (Sem VAT)
Padrão
5
R$ 148,30
R$ 29,66 Each (In a Pack of 5) (Sem VAT)
Padrão
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
5 - 45 | R$ 29,66 | R$ 148,30 |
50 - 95 | R$ 25,96 | R$ 129,80 |
100 - 495 | R$ 22,82 | R$ 114,10 |
500 - 995 | R$ 20,40 | R$ 102,00 |
1000+ | R$ 18,85 | R$ 94,25 |
Documentos Técnicos
Especificações
Brand
onsemiChannel Type
P
Maximum Continuous Drain Current
55 A
Maximum Drain Source Voltage
35 V
Package Type
DPAK (TO-252)
Series
PowerTrench
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
19 mΩ
Channel Mode
Enhancement
Minimum Gate Threshold Voltage
1V
Maximum Power Dissipation
57 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-25 V, +25 V
Transistor Material
Si
Number of Elements per Chip
1
Length
6.73mm
Maximum Operating Temperature
+150 °C
Typical Gate Charge @ Vgs
45 nC @ 10 V
Width
6.22mm
Height
2.39mm
Minimum Operating Temperature
-55 °C
Detalhes do produto
Automotive P-Channel MOSFET, Fairchild Semiconductor
Fairchild Semiconductor is providing solutions that solve complex challenges in the automotive market With a thorough command of quality, safety, and reliability standards.
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.