Documentos Técnicos
Especificações
Brand
onsemiChannel Type
N
Maximum Continuous Drain Current
128 A
Maximum Drain Source Voltage
100 V
Package Type
TO-220
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
4.5 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4V
Minimum Gate Threshold Voltage
2V
Maximum Power Dissipation
150 W
Transistor Configuration
Single
Maximum Gate Source Voltage
±20 V
Number of Elements per Chip
1
Width
4.67mm
Length
10.36mm
Typical Gate Charge @ Vgs
48 nC @ 10 V
Maximum Operating Temperature
+175 °C
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
1.3V
Height
15.21mm
País de Origem
China
R$ 50.200,00
R$ 62,75 Each (In a Tube of 800) (Sem VAT)
800
R$ 50.200,00
R$ 62,75 Each (In a Tube of 800) (Sem VAT)
Informações de estoque temporariamente indisponíveis.
800
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
onsemiChannel Type
N
Maximum Continuous Drain Current
128 A
Maximum Drain Source Voltage
100 V
Package Type
TO-220
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
4.5 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4V
Minimum Gate Threshold Voltage
2V
Maximum Power Dissipation
150 W
Transistor Configuration
Single
Maximum Gate Source Voltage
±20 V
Number of Elements per Chip
1
Width
4.67mm
Length
10.36mm
Typical Gate Charge @ Vgs
48 nC @ 10 V
Maximum Operating Temperature
+175 °C
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
1.3V
Height
15.21mm
País de Origem
China


