onsemi P-Channel MOSFET, 13.5 A, 20 V, 8-Pin SOIC FDS4465

Nº de Estoque RS: 671-0517Marca: onsemiPart Number: FDS4465
brand-logo
Ver tudo em MOSFETs

Documentos Técnicos

Especificações

Brand

onsemi

Channel Type

P

Maximum Continuous Drain Current

13.5 A

Maximum Drain Source Voltage

20 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

9 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

0.4V

Maximum Power Dissipation

2.5 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-8 V, +8 V

Typical Gate Charge @ Vgs

86 nC @ 4.5 V

Width

4mm

Transistor Material

Si

Number of Elements per Chip

1

Length

5mm

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-55 °C

Height

1.5mm

Detalhes do produto

Automotive P-Channel MOSFET, Fairchild Semiconductor

Fairchild Semiconductor is providing solutions that solve complex challenges in the automotive market With a thorough command of quality, safety, and reliability standards.

MOSFET Transistors, ON Semi

ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 149,65

R$ 29,93 Each (In a Pack of 5) (Sem VAT)

onsemi P-Channel MOSFET, 13.5 A, 20 V, 8-Pin SOIC FDS4465
Selecione o tipo de embalagem

R$ 149,65

R$ 29,93 Each (In a Pack of 5) (Sem VAT)

onsemi P-Channel MOSFET, 13.5 A, 20 V, 8-Pin SOIC FDS4465
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

onsemi

Channel Type

P

Maximum Continuous Drain Current

13.5 A

Maximum Drain Source Voltage

20 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

9 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

0.4V

Maximum Power Dissipation

2.5 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-8 V, +8 V

Typical Gate Charge @ Vgs

86 nC @ 4.5 V

Width

4mm

Transistor Material

Si

Number of Elements per Chip

1

Length

5mm

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-55 °C

Height

1.5mm

Detalhes do produto

Automotive P-Channel MOSFET, Fairchild Semiconductor

Fairchild Semiconductor is providing solutions that solve complex challenges in the automotive market With a thorough command of quality, safety, and reliability standards.

MOSFET Transistors, ON Semi

ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more