onsemi FJP13009H2TU NPN Transistor, 12 A, 400 V, 3-Pin TO-220

Nº de Estoque RS: 166-2768Marca: onsemiPart Number: FJP13009H2TU
brand-logo
Ver tudo em Bipolar Transistors

Documentos Técnicos

Especificações

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

12 A

Maximum Collector Emitter Voltage

400 V

Package Type

TO-220

Mounting Type

Through Hole

Maximum Power Dissipation

100 W

Minimum DC Current Gain

8, 15

Transistor Configuration

Single

Maximum Collector Base Voltage

700 V

Maximum Emitter Base Voltage

9 V

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

9.9 x 4.5 x 9.2mm

Detalhes do produto

High Voltage NPN Transistors, Fairchild Semiconductor

Bipolar Transistors, Fairchild Semiconductor

Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 1.289,50

R$ 25,79 Each (In a Tube of 50) (Sem VAT)

onsemi FJP13009H2TU NPN Transistor, 12 A, 400 V, 3-Pin TO-220

R$ 1.289,50

R$ 25,79 Each (In a Tube of 50) (Sem VAT)

onsemi FJP13009H2TU NPN Transistor, 12 A, 400 V, 3-Pin TO-220
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Tubo
50 - 50R$ 25,79R$ 1.289,50
100+R$ 19,58R$ 979,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

12 A

Maximum Collector Emitter Voltage

400 V

Package Type

TO-220

Mounting Type

Through Hole

Maximum Power Dissipation

100 W

Minimum DC Current Gain

8, 15

Transistor Configuration

Single

Maximum Collector Base Voltage

700 V

Maximum Emitter Base Voltage

9 V

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

9.9 x 4.5 x 9.2mm

Detalhes do produto

High Voltage NPN Transistors, Fairchild Semiconductor

Bipolar Transistors, Fairchild Semiconductor

Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em