onsemi FMBM5401 Dual PNP Transistor, -600 mA, -150 V, 6-Pin SOT-23

Nº de Estoque RS: 807-1029PMarca: onsemiPart Number: FMBM5401
brand-logo
Ver tudo em Bipolar Transistors

Documentos Técnicos

Especificações

Brand

onsemi

Transistor Type

PNP

Maximum DC Collector Current

-600 mA

Maximum Collector Emitter Voltage

-150 V

Package Type

SOT-23

Mounting Type

Surface Mount

Maximum Power Dissipation

700 mW

Minimum DC Current Gain

60

Transistor Configuration

Isolated

Maximum Collector Base Voltage

-160 V

Maximum Emitter Base Voltage

-5 V

Maximum Operating Frequency

300 MHz

Pin Count

6

Number of Elements per Chip

2

Dimensions

3 x 1.68 x 1.12mm

Maximum Operating Temperature

+150 °C

Detalhes do produto

Small Signal PNP Transistors, 60 to 160V, Fairchild Semiconductor

Bipolar Transistors, Fairchild Semiconductor

Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (Supplied on a Reel) (Sem VAT)

onsemi FMBM5401 Dual PNP Transistor, -600 mA, -150 V, 6-Pin SOT-23
Selecione o tipo de embalagem

P.O.A.

Each (Supplied on a Reel) (Sem VAT)

onsemi FMBM5401 Dual PNP Transistor, -600 mA, -150 V, 6-Pin SOT-23
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

onsemi

Transistor Type

PNP

Maximum DC Collector Current

-600 mA

Maximum Collector Emitter Voltage

-150 V

Package Type

SOT-23

Mounting Type

Surface Mount

Maximum Power Dissipation

700 mW

Minimum DC Current Gain

60

Transistor Configuration

Isolated

Maximum Collector Base Voltage

-160 V

Maximum Emitter Base Voltage

-5 V

Maximum Operating Frequency

300 MHz

Pin Count

6

Number of Elements per Chip

2

Dimensions

3 x 1.68 x 1.12mm

Maximum Operating Temperature

+150 °C

Detalhes do produto

Small Signal PNP Transistors, 60 to 160V, Fairchild Semiconductor

Bipolar Transistors, Fairchild Semiconductor

Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more