onsemi FND43060T2, AC Induction, BLDC Motor, PMSM Motor Motor Driver IC, 600 V 30 A, 60 A 26-Pin, SPMAA-J

Nº de Estoque RS: 189-0183Marca: onsemiPart Number: FND43060T2
brand-logo
Ver tudo em Driver de Motores ICs

Documentos Técnicos

Especificações

Brand

onsemi

Motor Type

AC Induction, BLDC Motor, PMSM Motor

Output Configuration

3 Phase

Maximum Output Current

1 (Fault)mA

Maximum IGBT Collector Current

30 A, 60 A

Maximum Supply Voltage

400 V

Maximum Collector Emitter Voltage

600 V

Mounting Type

Through Hole

Package Type

SPMAA-J

Pin Count

26

Maximum Operating Supply Voltage

400 V

Typical Switching Frequency

20 (Maximum PWM)kHz

Maximum Isolation Rating

4000Vrms

Series

Motion SPM 45

Height

4.8mm

Width

23.5mm

Product Height

4.8mm

Minimum Operating Temperature

-40 °C

Dimensions

39.5 x 23.5 x 4.8mm

Product Width

23.5mm

Maximum Operating Temperature

+150 °C

Length

39.5mm

Product Length

39.5mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 3.304,56

R$ 275,38 Each (In a Tube of 12) (Sem VAT)

onsemi FND43060T2, AC Induction, BLDC Motor, PMSM Motor Motor Driver IC, 600 V 30 A, 60 A 26-Pin, SPMAA-J

R$ 3.304,56

R$ 275,38 Each (In a Tube of 12) (Sem VAT)

onsemi FND43060T2, AC Induction, BLDC Motor, PMSM Motor Motor Driver IC, 600 V 30 A, 60 A 26-Pin, SPMAA-J
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Tubo
12 - 24R$ 275,38R$ 3.304,56
36 - 96R$ 267,07R$ 3.204,84
108 - 240R$ 239,27R$ 2.871,24
252 - 492R$ 226,46R$ 2.717,52
504+R$ 208,68R$ 2.504,16

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

onsemi

Motor Type

AC Induction, BLDC Motor, PMSM Motor

Output Configuration

3 Phase

Maximum Output Current

1 (Fault)mA

Maximum IGBT Collector Current

30 A, 60 A

Maximum Supply Voltage

400 V

Maximum Collector Emitter Voltage

600 V

Mounting Type

Through Hole

Package Type

SPMAA-J

Pin Count

26

Maximum Operating Supply Voltage

400 V

Typical Switching Frequency

20 (Maximum PWM)kHz

Maximum Isolation Rating

4000Vrms

Series

Motion SPM 45

Height

4.8mm

Width

23.5mm

Product Height

4.8mm

Minimum Operating Temperature

-40 °C

Dimensions

39.5 x 23.5 x 4.8mm

Product Width

23.5mm

Maximum Operating Temperature

+150 °C

Length

39.5mm

Product Length

39.5mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more