Documentos Técnicos
Especificações
Brand
onsemiMounting Type
Surface Mount
Maximum Forward Voltage
0.8V
Number of Pins
6
Maximum Operating Temperature
+100°C
Length
6.81mm
Isolation Voltage
5000 V
Width
4.5mm
Depth
3.18mm
Dimensions
6.81 x 4.5 x 3.18mm
Series
FOD
Operating Temperature Range
-40 → +100°C
Operating Temperature Range
-40 → +100 °C
Input Type
Current
Input Type
Current
R$ 292,10
R$ 29,21 Each (In a Pack of 10) (Sem VAT)
Padrão
10
R$ 292,10
R$ 29,21 Each (In a Pack of 10) (Sem VAT)
Padrão
10
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
onsemiMounting Type
Surface Mount
Maximum Forward Voltage
0.8V
Number of Pins
6
Maximum Operating Temperature
+100°C
Length
6.81mm
Isolation Voltage
5000 V
Width
4.5mm
Depth
3.18mm
Dimensions
6.81 x 4.5 x 3.18mm
Series
FOD
Operating Temperature Range
-40 → +100°C
Operating Temperature Range
-40 → +100 °C
Input Type
Current
Input Type
Current