onsemi, FOD852SD AC/DC Input Photodarlington Output Optocoupler, Surface Mount, 4-Pin SMT

Nº de Estoque RS: 184-4223Marca: onsemiPart Number: FOD852SD
brand-logo
Ver tudo em Acopladores Ópticos

Documentos Técnicos

Especificações

Brand

onsemi

Mounting Type

Surface Mount

Output Device

Photodarlington

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

SMT

Input Current Type

AC/DC

Typical Rise Time

100µs

Maximum Input Current

10 mA

Isolation Voltage

5000 Vrms ac

Maximum Current Transfer Ratio

15000%

Typical Fall Time

20µs

Minimum Current Transfer Ratio

1000%

Series

FOD

Special Features

The Optocouplers Consists of Gallium Arsenide Infrared Emitting Diode Driving a Silicon Photodarlington Output in a 4-Pin Dual in-line Package

País de Origem

Thailand

Informações de estoque temporariamente indisponíveis.

R$ 7.660,00

R$ 7,66 Each (On a Reel of 1000) (Sem VAT)

onsemi, FOD852SD AC/DC Input Photodarlington Output Optocoupler, Surface Mount, 4-Pin SMT

R$ 7.660,00

R$ 7,66 Each (On a Reel of 1000) (Sem VAT)

onsemi, FOD852SD AC/DC Input Photodarlington Output Optocoupler, Surface Mount, 4-Pin SMT
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Bobina
1000 - 1000R$ 7,66R$ 7.660,00
2000 - 2000R$ 7,55R$ 7.550,00
3000+R$ 7,46R$ 7.460,00

Documentos Técnicos

Especificações

Brand

onsemi

Mounting Type

Surface Mount

Output Device

Photodarlington

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

SMT

Input Current Type

AC/DC

Typical Rise Time

100µs

Maximum Input Current

10 mA

Isolation Voltage

5000 Vrms ac

Maximum Current Transfer Ratio

15000%

Typical Fall Time

20µs

Minimum Current Transfer Ratio

1000%

Series

FOD

Special Features

The Optocouplers Consists of Gallium Arsenide Infrared Emitting Diode Driving a Silicon Photodarlington Output in a 4-Pin Dual in-line Package

País de Origem

Thailand