onsemi FPDB60PH60B, Power Factor Pre-Regulator Circuit, 20 kHz, 264 Vrms 27-Pin, SPMHC

Nº de Estoque RS: 181-1879Marca: onsemiPart Number: FPDB60PH60B
brand-logo
Ver tudo em Power Factor Correction

Documentos Técnicos

Especificações

Brand

onsemi

Maximum Switching Frequency

20 kHz

IC Type

Power Factor Pre-Regulator Circuit IC

Maximum Sink Current

5mA

Maximum Supply Current

26 mA

Mounting Type

Through Hole

Package Type

SPMHC

Pin Count

27

Dimensions

44.2 x 27 x 5.7mm

Height

5.7mm

Length

44.2mm

Maximum Operating Supply Voltage

264 Vrms

Maximum Operating Temperature

+150 °C

Width

27mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

180 Vrms

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 28.971,60

R$ 482,86 Each (In a Tube of 60) (Sem VAT)

onsemi FPDB60PH60B, Power Factor Pre-Regulator Circuit, 20 kHz, 264 Vrms 27-Pin, SPMHC

R$ 28.971,60

R$ 482,86 Each (In a Tube of 60) (Sem VAT)

onsemi FPDB60PH60B, Power Factor Pre-Regulator Circuit, 20 kHz, 264 Vrms 27-Pin, SPMHC
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

onsemi

Maximum Switching Frequency

20 kHz

IC Type

Power Factor Pre-Regulator Circuit IC

Maximum Sink Current

5mA

Maximum Supply Current

26 mA

Mounting Type

Through Hole

Package Type

SPMHC

Pin Count

27

Dimensions

44.2 x 27 x 5.7mm

Height

5.7mm

Length

44.2mm

Maximum Operating Supply Voltage

264 Vrms

Maximum Operating Temperature

+150 °C

Width

27mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

180 Vrms

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more